M83723/86R18316 L/C

Heilind Number:EDA346-088-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows and a total of 88 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of environments. Trust in our high-quality connectors to meet your connectivity needs efficiently.