M83723/86R18317 L/C

Heilind Number:EDA346-088-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-540-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. These connectors feature a vibrant Green color, with a durable housing made of UL 94V-0 Thermoplastic Polyester ensuring safety and reliability. With two rows of Copper Alloy contacts, they offer optimal performance with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 88 positions for versatile connectivity options. Engineered for longevity, these connectors operate efficiently in temperatures ranging from -40 to 105 °C. Ideal for various applications, they are a must-have component for your electronic projects.