346-088-540-802

Heilind Number:EDA346-088-540-802
Manufacturer:EDAC
Manufacturer Number:346-088-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green, designed for optimal performance and durability. Boasting a 3 A amperage and constructed from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable power transmission in any application. Featuring two rows and 88 positions, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your board-to-board connections. Crafted with copper alloy contact material, they guarantee efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are suitable for various environments. Elevate your PCB assembly with this essential component.