M83723/86R1831N L/C

Heilind Number:EDA346-088-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-540-804

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer robust durability and reliable performance. With a 3A amperage rating, they ensure safe power transmission while accommodating a total of 88 positions across two rows. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Designed for straight mount orientation, they streamline installation on PCBs, making them essential components for efficient electronic systems.