M83723/86R20167 L/C

Heilind Number:EDA346-088-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-540-812

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green hue and are meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material, making them both visually appealing and flame-retardant. With a double-row configuration and a total of 88 positions, they offer ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Whether you require straight or right-angle mounting, these connectors provide flexibility for various installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Perfect for demanding industrial applications, these connectors are a reliable solution for ensuring secure and efficient PCB connectivity. Upgrade your setup today and experience the difference.