M83723/86R20168 L/C

Heilind Number:EDA346-088-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for reliable performance in demanding applications. Featuring a vibrant green color, these connectors boast a rugged construction with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and durability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connections for your electronic components. The straight mount orientation and 88 positions offer versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in our high-quality connectors to streamline your board-to-board PCB connections with ease.