346-088-541-201

Heilind Number:EDA346-088-541-201
Manufacturer:EDAC
Manufacturer Number:346-088-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, each connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of 88 positions, these connectors offer ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, they ensure reliable conductivity with a low amperage of 3A. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for convenient placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these essential components.