M83723/86R2025N L/C

Heilind Number:EDA346-088-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-541-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With two rows and 88 positions, they provide ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, these connectors are suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and challenging environments. Upgrade your PCB setup with these essential connectors.