M83723/86R20286 L/C

Heilind Number:EDA346-088-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-541-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and 88 positions, they provide ample space for intricate circuitry. The copper alloy contact material and .125-inch pitch facilitate secure and low-resistance connections. Ideal for board-to-board PCB setups, these connectors boast a straight mount orientation, enabling easy installation. Operable in a wide temperature range from -40 to 105 °C, they are suited for various environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.