M83723/86R20287 L/C

Heilind Number:EDA346-088-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-541-803

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 88 positions, each featuring copper alloy contacts, they provide reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic setup. Explore our wide range of products and elevate your connectivity game.