346-088-541-804

Heilind Number:EDA346-088-541-804
Manufacturer:EDAC
Manufacturer Number:346-088-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered with precision, these connectors feature UL 94V-0 Thermoplastic Polyester housing for enhanced durability. Facilitating seamless power transfer, they boast a 3 A amperage capacity and are constructed with high-quality Copper Alloy contacts. With two rows and a total of 88 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for various applications in the electronics industry. Elevate your PCB assembly with these essential components.