M83723/86R2028N L/C

Heilind Number:EDA346-088-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-541-808

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they boast a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Each connector features two rows with a total of 88 positions, allowing for seamless integration on PCBs. The contact material, copper alloy, ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precision in assembly. With a straight mount orientation, these connectors are easy to install, even in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the electronics industry. Trust in these connectors for efficient board-to-board connections in your projects.