M83723/86R2028Y L/C

Heilind Number:EDA346-088-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-541-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, crafted for efficient board-to-board PCB assembly. Featuring a vibrant green color, each connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a specification of 3A amperage and copper alloy contact material, they guarantee seamless power transmission. Engineered with 2 rows and 88 positions, these connectors offer ample space for intricate electronic setups. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications in the industrial and electronic sectors. Trust in our high-quality connectors to streamline your PCB integration process.