M83723/86R20396 L/C

Heilind Number:EDA346-088-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-541-858

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, these connectors ensure reliable power transmission. The two-row configuration, with a total of 88 positions, allows for versatile and efficient PCB connections. Made of high-quality Copper Alloy, the contacts guarantee secure and stable signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and seamless integration. Their straight mount orientation simplifies installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in these connectors for exceptional performance and durability in your connectivity solutions.