M83723/86R20418 L/C

Heilind Number:EDA346-088-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-555-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors in a sleek green hue. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With a current rating of 3A and copper alloy contact material, they offer efficient power transmission. Boasting a double-row layout with 88 positions, they provide ample connectivity options for your electronic projects. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Suitable for straight mounting orientation, they facilitate seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs. Explore our full range of connectors for more solutions tailored to your requirements.