M83723/86R2041N L/C

Heilind Number:EDA346-088-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and a wide operating temperature range of -40 to 105 °C, they are suited for various industrial applications. The 2-row design with 88 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether straight mounted or in a board-to-board configuration, these green connectors guarantee secure and seamless connections in your electronic assemblies. Elevate your connectivity solutions with this essential component.