346-088-555-804

Heilind Number:EDA346-088-555-804
Manufacturer:EDAC
Manufacturer Number:346-088-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-555-804

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors not only ensure efficient power transmission at a 3A amperage but also offer reliable performance in a wide temperature range from -40 to 105 °C. With a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they guarantee robust and secure connections. Boasting a double row configuration with 88 positions and a pitch of .125 inches, these connectors facilitate high-density board-to-board connections with precision and ease. Their straight mount orientation and .2-inch row spacing further enhance versatility in installation. Trust in our connectors to meet your demanding connectivity needs and elevate the performance of your electronic assemblies.