M83723/86R22127 L/C

Heilind Number:EDA346-088-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-555-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in vibrant Green. Designed for optimal power transmission, each connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With dual rows and a total of 88 positions, they offer seamless integration for complex circuitry. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and electronic setups where durability and performance are paramount. Upgrade your connectivity solutions with ease and confidence.