M83723/86R22128 L/C

Heilind Number:EDA346-088-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-555-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimum performance. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transfer. Suitable for dual-row PCB layouts, each connector offers 88 positions for seamless integration. Operating in a wide temperature range from -40 to 105°C, they guarantee stable functionality in diverse environments. The straight mount orientation simplifies installation, making them a versatile choice for various applications in the electronics industry. Trust in these green connectors to deliver consistent power at 3A, meeting your connectivity needs with precision and durability. Elevate your PCB designs with these high-quality components.