M83723/86R22129 L/C

Heilind Number:EDA346-088-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-555-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and durability, these connectors ensure seamless communication between circuit boards. Featuring a vibrant green hue, they not only stand out visually but also offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, their housing material guarantees safety and longevity. With two rows and a total of 88 positions, these connectors provide ample space for efficient PCB connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their straight mount orientation for secure attachment, making them a crucial component in your electronic setup. Explore our range of PCB connectors and elevate your connectivity game with ease.