346-088-556-201

Heilind Number:EDA346-088-556-201
Manufacturer:EDAC
Manufacturer Number:346-088-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficient power transmission, each connector supports an amperage of 3A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors guarantee durability and conductivity. With two rows and a total of 88 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation and .2-inch row spacing provide easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your system's connectivity with these high-quality Card Edge Connectors.