M83723/86R22326 L/C

Heilind Number:EDA346-088-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue, featuring a robust UL 94V-0 Thermoplastic Polyester housing. Designed for high-performance applications, these connectors offer a dual-row configuration with 88 positions, ensuring seamless and reliable data transmission. Crafted with durable Copper Alloy contacts, each connector guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and secure connections on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in our connectors to deliver exceptional performance.