M83723/86R22328 L/C

Heilind Number:EDA346-088-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-556-802

Detailed Description

Upgrade your PCB connections with our advanced Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors offer a seamless flow of power with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure durability and safety in any application. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee reliable connectivity across 88 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and convenient for various setups. Trust in these connectors to elevate your electronic projects with their high-quality construction and efficient functionality.