M83723/86R22329 L/C

Heilind Number:EDA346-088-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-556-803

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors. Featuring a vivid green hue, these connectors not only offer a sleek aesthetic but also boast exceptional functionality. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, they guarantee reliable performance. Designed with two rows and a pitch of .125 inches, they provide ample connectivity options with 88 positions. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.