M83723/86R2232Y L/C

Heilind Number:EDA346-088-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. Designed for optimal performance, these connectors offer a current rating of 3 A and are ideal for high-density applications with two rows and 88 positions. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your PCB assembly with our premium Card Edge Connectors, perfect for demanding industrial and commercial settings.