M83723/86R22556 L/C

Heilind Number:EDA346-088-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-556-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a current rating of 3 A, they deliver optimal performance for your PCB connections. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and precise mating. Offering a total of 88 positions, these connectors are ideal for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in our quality connectors to streamline your board-to-board PCB connections effortlessly.