M83723/86R22557 L/C

Heilind Number:EDA346-088-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-556-812

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a double-row configuration and a total of 88 positions, they provide ample connectivity for your electronic components. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse applications. Choose straight mount orientation for easy installation on your PCBs. Elevate your design with our high-quality Card Edge Connectors.