M83723/86R22558 L/C

Heilind Number:EDA346-088-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-556-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of contact points crafted from Copper Alloy, they offer secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise alignment, while the 88 positions cater to complex connectivity needs. Featuring a Straight mount orientation, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.