M83723/86R22559 L/C

Heilind Number:EDA346-088-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each at a .125-inch pitch and .2-inch row spacing, they offer seamless interconnection with 88 positions available. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic assembly with these high-quality components, essential for any professional or DIY project.