346-088-558-208

Heilind Number:EDA346-088-558-208
Manufacturer:EDAC
Manufacturer Number:346-088-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-558-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in electronic devices. Featuring a vibrant green hue, these connectors offer a sleek and visually appealing touch to circuit boards. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Boasting two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transfer. With 88 positions, they offer ample connectivity options for various components. Their right angle mount orientation allows for seamless integration into PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Trust in our high-quality connectors to elevate the performance of your devices.