M83723/86R2419N L/C

Heilind Number:EDA346-088-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-558-212

Detailed Description

Enhance connectivity within your electronic assemblies with our Card Edge Connectors. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a durable Copper Alloy contact material, they ensure reliable power delivery with an amperage of 3 A. Offering 88 positions across 2 rows, they facilitate efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential components for any professional setup. Explore our range of high-quality connectors to elevate the performance of your PCB assemblies.