M83723/86R2419Y L/C

Heilind Number:EDA346-088-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-558-258

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. The two rows of 88 positions, with a .125-inch pitch and .2-inch row spacing, allow for seamless board-to-board connections. Perfect for tight spaces, their right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for robust and efficient electronic systems. Explore the future of connectivity with these innovative solutions.