M83723/86R24436 L/C

Heilind Number:EDA346-088-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-558-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green color, these connectors not only enhance visibility but also ensure easy identification on your circuit boards. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide efficient power and signal transmission. With 88 positions available, these connectors offer ample connectivity options for your applications. Their right-angle mount orientation enables convenient installation, while their wide operating temperature range of -40 to 105°C ensures suitability for various operating conditions. Trust in our Card Edge Connectors to deliver robust and efficient board-to-board connections, essential for powering your electronic devices.