346-088-558-803

Heilind Number:EDA346-088-558-803
Manufacturer:EDAC
Manufacturer Number:346-088-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-558-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for precision, they offer a reliable amperage of 3 A and boast a durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows with a total of 88 copper alloy contact positions, these connectors ensure seamless data transmission with a pitch of .125 in and a row spacing of .2 in. Perfect for right angle mounting, they guarantee a secure fit and optimal performance even in challenging environments, thanks to their wide operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components, a must-have in any professional or DIY electronics project.