M83723/86R24438 L/C

Heilind Number:EDA346-088-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-558-804

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 88 positions, they ensure secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing make for easy integration, while the right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for a range of applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.