| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86R24439 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-088-558-807 |
M83723/86R24439 L/C
| Heilind Number: | EDA346-088-558-807 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/86R24439 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these high-performance green Card Edge Connectors. Designed for durability and reliability, they feature UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring seamless power transmission. With a pitch of .125 inches and two rows of 88 positions, these connectors deliver efficient signal routing. Their right-angle mount orientation and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Upgrade your electronics with these essential components.

