M83723/86R2443Y L/C

Heilind Number:EDA346-088-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration onto circuit boards. With a vibrant green color for easy identification, these connectors offer a high amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee long-lasting performance. With two rows of 88 positions each, these connectors provide ample connectivity options. The right angle mount orientation and compact pitch of .125 inches offer flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in varied environments. Upgrade your board-to-board connections with these precision-engineered components.