M83723/86R24578 L/C

Heilind Number:EDA346-088-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-559-201

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for superior durability. With a dual-row configuration and 88 positions, they offer ample space for efficient data transfer. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for right-angle mounting, they guarantee a secure fit for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.