M83723/86R2461N L/C

Heilind Number:EDA346-088-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-559-802

Detailed Description

Enhance connectivity within your circuitry with these high-quality Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 88 positions, these connectors offer ample space for your connection needs. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable and efficient performance. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation accommodates various design requirements. Operating flawlessly in temperate ranges from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in their superior quality to optimize connectivity in your projects.