346-088-559-804

Heilind Number:EDA346-088-559-804
Manufacturer:EDAC
Manufacturer Number:346-088-559-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-559-804

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The two-row configuration with a total of 88 positions allows for versatile and efficient connections. Constructed with high-quality Copper Alloy contacts, they guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Their right-angle mount orientation is ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Trust in their performance for seamless PCB connectivity in your projects.