M83723/86W8029 L/C

Heilind Number:EDA346-088-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-559-812

Detailed Description

Discover our high-performance Card Edge Connectors, designed for seamless board-to-board connections. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any application. Featuring two rows and a total of 88 positions, they offer ample connectivity for your PCB needs. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for right angle mounting, they provide flexibility in layout design. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with our premium Card Edge Connectors.