M83723/86W8037 L/C

Heilind Number:EDA346-088-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-560-201

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, boasting a vibrant green hue for easy identification. With a high amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and durability. Featuring two rows and a total of 88 positions, these connectors offer ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for right-angle mounting, they accommodate various PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.