| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86W8986 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-088-560-207 |
M83723/86W8986 L/C
| Heilind Number: | EDA346-088-560-207 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/86W8986 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for precision and durability, they boast a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contacts, they ensure reliable power transmission. Featuring a double row layout with 88 positions and a .125 inch pitch, they offer ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your setup with these high-performance connectors.

