346-088-560-212

Heilind Number:EDA346-088-560-212
Manufacturer:EDAC
Manufacturer Number:346-088-560-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a total of 88 contact positions, they facilitate seamless data transfer and power distribution. Crafted from top-quality Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of electronic applications. Trust in our premium-quality connectors to streamline your board-to-board connections with precision and efficiency.