M83723/86W898N L/C

Heilind Number:EDA346-088-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-560-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating and Copper Alloy contact material, they ensure optimal performance and conductivity. The dual-row design with 88 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Choose our Card Edge Connectors for seamless board-to-board connections and elevate your electronic projects.