346-088-560-803

Heilind Number:EDA346-088-560-803
Manufacturer:EDAC
Manufacturer Number:346-088-560-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-560-803

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any application. With a 3A amperage rating and Copper Alloy contacts, they guarantee secure power transmission. Boasting a double-row design with 88 positions and a .125-inch pitch, they offer ample connectivity options for your boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various environments. Upgrade your setup with these high-quality connectors, a perfect choice for efficient board-to-board connections.