M83723/86W10027 L/C

Heilind Number:EDA346-088-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-560-804

Detailed Description

Enhance connectivity within your electronic applications with these meticulously crafted Card Edge Connectors. Featuring a vibrant green color, these connectors boast a robust design, ideal for high-performance environments. With an amperage rating of 3 A and housing made from UL 94V-0 Thermoplastic Polyester, they ensure reliable power and signal transmission. The dual-row layout, comprising 88 positions, offers ample connectivity options, while the Copper Alloy contact material guarantees durable and efficient performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated, ensuring seamless integration onto your circuit boards. Designed for straight mount orientation, these connectors provide easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial applications. Elevate your PCB connectivity with these essential components.