346-088-560-807

Heilind Number:EDA346-088-560-807
Manufacturer:EDAC
Manufacturer Number:346-088-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-560-807

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 88 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Whether for DIY projects or industrial applications, our Card Edge Connectors provide a dependable solution for your connectivity needs.