346-090-520-202

Heilind Number:EDA346-090-520-202
Manufacturer:EDAC
Manufacturer Number:346-090-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-520-202

Detailed Description

Enhance connectivity in your PCB setups with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and a total of 90 positions, these connectors offer ample space for seamless integration. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in these connectors to streamline your PCB connections with their straight mount orientation and robust construction. A must-have in any setup, they belong to our extensive range of high-quality PCB connectors.