M83723/86W12039 L/C

Heilind Number:EDA346-090-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-520-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors deliver both functionality and style. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in demanding environments. The double-row design, comprising 90 copper alloy contacts, offers high-density interconnection capabilities. With a pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. Their straight mount orientation facilitates easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.